| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC26DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC26DEYI |
RBC26DEYI
| Heilind Number: | SULRBC26DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC26DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC26DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row design, this connector offers exceptional connectivity in tight spaces. Featuring durable Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission with minimal signal loss. The cantilever contact type and threaded mount provide secure and stable connections, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. The matte tin termination plating guarantees long-term performance and durability. Trust the RBC26DEYI for seamless and dependable board-to-board connections.

