RBC26DEYN

Heilind Number:SULRBC26DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DEYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DEYN

Detailed Description

The RBC26DEYN is a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm (.1 inches) and two rows of 52 positions, it offers reliable connectivity in a compact form factor. Featuring female gender and straight orientation, it ensures easy and secure mating. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh operating environments ranging from -65 to 125°C. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission requirements. Its cantilever contact type and thru-hole termination method further enhance its performance, while the matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for applications where reliability is paramount, the RBC26DEYN is a top choice for engineers seeking high-quality connectivity solutions.