RBC26DRAH

Heilind Number:SULRBC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRAH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRAH

Detailed Description

This PPS & Phosphor Bronze Board to Board PCB Connector, featuring a right-angle orientation with a clearance hole mount type, is designed for high-performance applications. With a pitch of 2.54mm and a contact type of Full Bellow, it ensures reliable and efficient connectivity. The 52 female contacts, made of gold-plated phosphor bronze, guarantee optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 10.95mm and a width of 8.38mm, allows for space-saving installation on PCBs. The termination method of thru-hole with matte tin plating offers secure and durable solder connections. Whether in aerospace, defense, or industrial applications, the RBC26DRAH connector delivers exceptional performance and reliability.