RBC26DRAI

Heilind Number:SULRBC26DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRAI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRAI

Detailed Description

Introducing the RBC26DRAI, a high-performance board-to-board PCB connector essential for secure and reliable electronic connections. Designed for durability and efficiency, this female connector features two rows with a total of 52 positions and a pitch of 2.54mm (0.1in). Its threaded mount type and right-angle orientation allow for easy and space-saving installation, while the through-hole termination method ensures stable connectivity. With a maximum voltage rating of 700VAC and operating temperature range of -65 to 125°C, it guarantees safe operation even in demanding environments. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and corrosion resistance. Matte tin termination plating further enhances durability. Whether for industrial, commercial, or consumer applications, the RBC26DRAI is the perfect choice for high-reliability connectivity solutions.