RBC26DRAN

Heilind Number:SULRBC26DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRAN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRAN

Detailed Description

Introducing the RBC26DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in industrial environments. Featuring two rows of 52 female contacts with a pitch of 2.54mm, it ensures reliable connectivity in high-density setups. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. The right-angle orientation and no mounting requirement offer flexibility in installation. With a tail length of 3.18mm and a low profile design, it saves space on the PCB. The matte tin termination plating ensures secure solder connections. Trust the RBC26DRAN for your critical connectivity needs.