RBC26DRAS

Heilind Number:SULRBC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRAS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRAS

Detailed Description

The RBC26DRAS is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, it ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power transmission. Its two rows of contacts, each with 52 positions, provide ample connectivity options. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Designed for easy installation, it has a side-hole mount type and through-hole termination method. The connector's right-angle orientation and low profile make it ideal for space-constrained PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is reliable even in extreme conditions. Overall, the RBC26DRAS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.