RBC26DREH

Heilind Number:SULRBC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DREH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DREH

Detailed Description

The RBC26DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with clearance hole mounting and eyelet termination, this connector ensures secure and reliable connections. With a female gender and two rows of contacts, it offers versatility in connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3A, it meets stringent electrical requirements. The 2.54mm pitch and straight orientation make it easy to integrate into PCB layouts. With 52 positions and a tail length of 5.72mm, it provides ample connectivity options. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. At a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures durability. Classified under the hi-rel category, the RBC26DREH is a reliable solution for aerospace, defense, and industrial applications.