RBC26DREI

Heilind Number:SULRBC26DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULRBC26DREI

Detailed Description

Introducing the RBC26DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 52 positions, this connector offers reliable connectivity in a compact form factor. The female gender with eyelet termination ensures secure and stable contact, while the phosphor bronze contact material with gold plating guarantees optimal conductivity. With an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and straight orientation make installation easy, while the operating temperature range of -65 to 125°C ensures performance in harsh environments. With a pitch of 2.54mm and a tail length of 5.72mm, it is compatible with various PCB designs. Trust the RBC26DREI for your connectivity needs in aerospace, defense, and industrial applications.