RBC26DREN

Heilind Number:SULRBC26DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DREN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DREN

Detailed Description

Introducing the RBC26DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it offers reliable power transmission. The female gender and two rows of 52 positions make it versatile for various connectivity needs. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width facilitate easy integration onto PCBs. Trust the RBC26DREN for efficient and robust board-to-board connections in your electronic designs.