RBC26DRES

Heilind Number:SULRBC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRES
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRES

Detailed Description

Introducing the RBC26DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a dual-row, 52-position layout with a pitch of 2.54mm, it offers ample connectivity options. The female gender, side-hole mount type, and eyelet termination method cater to versatile installation needs. Constructed with phosphor bronze contacts plated with gold, it guarantees superior conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB designs. With matte tin termination plating ensuring durability, the RBC26DRES is a reliable choice for mission-critical systems.