| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC26DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 52 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC26DRTH-S13 |
RBC26DRTH-S13
| Heilind Number: | SULRBC26DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC26DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC26DRTH-S13. Designed for high-performance applications, this connector features a sturdy construction with clearance hole mount type, ensuring secure and reliable connections. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of demanding environments. The female gender connector with two rows and 52 positions offers versatile connectivity options. Made of durable materials like phosphor bronze with gold plating, it guarantees excellent conductivity. The full bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industries. Tailored for precision and durability, this connector is ideal for demanding PCB applications.

