RBC26DRTI-S13

Heilind Number:SULRBC26DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULRBC26DRTI-S13

Detailed Description

The RBC26DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with a pitch of 2.54mm (.1in), accommodating a total of 52 positions. Its threaded mount type and straddle orientation ensure secure and stable connections. Gold plated contacts and full bellow design guarantee low contact resistance and high mating cycles. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial and automotive settings. Tailored for high-reliability performance, the RBC26DRTI-S13 is the perfect choice for mission-critical systems.