| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC26DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC26DRTI |
RBC26DRTI
| Heilind Number: | SULRBC26DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC26DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, RBC26DRTI. Designed for high-performance applications, this female connector features two rows with a total of 52 positions, ensuring secure and reliable connectivity. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The termination method is through-hole, with a threaded mount type for easy installation. Its straight orientation and compact size make it ideal for space-constrained PCB layouts. Trust in the RBC26DRTI connector for your critical electronic systems.

