RBC26DRTN-S13

Heilind Number:SULRBC26DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRTN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRTN-S13

Detailed Description

Introducing the RBC26DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows for efficient connectivity, this connector boasts a durable construction with PPS and phosphor bronze materials. With a 3A amperage rating and a contact plating of gold, it ensures reliable power transmission. The full bellow contact type and straddle orientation offer secure and stable connections. With 52 positions and a pitch of 2.54mm, it provides ample room for multiple connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances durability and longevity. Perfect for aerospace, defense, and industrial applications, the RBC26DRTNS13 sets a new standard for performance and reliability in board-to-board connectivity.