RBC26DRTS

Heilind Number:SULRBC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRTS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRTS

Detailed Description

RBC26DRTS features a robust construction with PPS and Phosphor Bronze materials, ensuring reliable performance in high-demand environments. Designed for female connectors, it offers a current rating of 3A and can handle voltages up to 700VAC. With two rows of contacts and a pitch of 2.54mm, it provides ample connectivity options. The contact type is Full Bellow, guaranteeing secure and stable connections. This straight orientation connector has 52 positions and is suitable for board-to-board and card edge applications. Its termination method is thru-hole, with gold-plated contacts for optimal conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is perfect for diverse industrial settings. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it space-efficient on PCBs. The tail length of 5.08mm allows for easy installation. Terminated with matte tin, it ensures durability and longevity. Whether for standard PCBs or specialized systems, the RBC26DRTS connector is a versatile and dependable choice.