RBC26DRXN

Heilind Number:SULRBC26DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRXN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRXN

Detailed Description

Introducing the RBC26DRXN, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender, 2 rows, and 52 positions, it offers extensive connectivity possibilities. The contact material, Phosphor Bronze, plated with gold, guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The straight orientation and termination method through-hole make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves space on PCBs. The matte tin termination plating ensures long-term performance. Ideal for high-reliability applications, the RBC26DRXN is a key component for electronic systems.