RBC26DRYH

Heilind Number:SULRBC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRYH

Detailed Description

The RBC26DRYH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 52 female contacts, it offers reliable connectivity in tight spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures optimal signal transmission and durability. This connector, with a clearance hole mount type and through-hole termination method, guarantees easy and secure installation. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's 700 VAC voltage rating and 3A amperage make it ideal for power and data transmission. With a straight orientation and a connector height of 10.95mm (.431 in), it provides efficient PCB connectivity. The matte tin termination plating enhances its reliability. Whether in aerospace, defense, or industrial applications, the RBC26DRYH is a dependable choice for high-reliability connectivity needs.