RBC26DRYI

Heilind Number:SULRBC26DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRYI

Detailed Description

Introducing the RBC26DRYI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 52 gold-plated contacts provide a secure and low-resistance connection, suitable for high-speed data transmission. The Full Bellow contact type and threaded mounting offer enhanced stability and durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is ideal for aerospace, military, and industrial systems. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. With matte tin termination plating and a 11.18mm tail length, it ensures easy and secure installation. Trust the RBC26DRYI for your critical board-to-board connections.