RBC26DRYN

Heilind Number:SULRBC26DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRYN

Detailed Description

Introducing the RBC26DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this female connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The 2-row, 52-position design with a pitch of 2.54mm allows for efficient PCB connections. Gold-plated contacts and full bellow contact type guarantee optimal signal integrity. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and no mounting requirement simplify installation. With a tail length of 11.18mm and compact dimensions of 10.95mm x 8.38mm, it offers versatility in PCB layouts. Matte tin termination plating ensures secure solder connections. Ideal for aerospace, defense, and industrial applications, the RBC26DRYN sets a new standard in connectivity.