RBC26DRYS

Heilind Number:SULRBC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DRYS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DRYS

Detailed Description

Introducing the RBC26DRYS, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The connector offers 52 positions with a pitch of 2.54mm, allowing for secure and precise connections. Its side hole mount and thru-hole termination method make installation easy and efficient. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating temperature range from -65 to 125°C ensures stable performance in extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the RBC26DRYS for seamless connectivity in your PCB designs.