RBC26DSXI

Heilind Number:SULRBC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DSXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DSXI

Detailed Description

Introducing SKU RBC26DSXI, a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring 26 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The full bellow contact type and threaded mount offer secure and stable connections, while the termination method of thru hole and matte tin plating ensure easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Trust in the RBC26DSXI for efficient and dependable connectivity in your PCB projects.