RBC26DSXN

Heilind Number:SULRBC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC26DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC26DSXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC26DSXN

Detailed Description

Introducing the RBC26DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm, this female connector features 26 full bellow contacts plated with durable gold, ensuring reliable signal transmission. The termination method of thru-hole mounting guarantees secure and stable integration onto PCBs. Crafted with phosphor bronze contact material and matte tin termination plating, it offers excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C and boasting a voltage rating of 700VAC, this connector is ideal for demanding environments. Its straight orientation, compact dimensions of 10.95mm in height and 8.38mm in width, and a tail length of 4.06mm make it versatile for various applications. Perfect for high-density circuit boards, industrial equipment, and telecommunications systems, the RBC26DSXN sets a new standard in connectivity.