RBC28DCAH

Heilind Number:SULRBC28DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCAH

Detailed Description

Introducing the RBC28DCAH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector, featuring a gender-specific female design with two rows for efficient connectivity, boasts a robust construction with PPS and Phosphor Bronze materials ensuring durability. With a maximum amperage of 3A and a voltage rating of 700 VAC, it is suitable for various power and signal transmission requirements. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its right-angle orientation and hairpin contact type offer convenient installation and secure connections, while the 2.54mm pitch and 56 positions allow for versatile PCB integration. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the RBC28DCAH is space-efficient without compromising on performance. Whether for industrial machinery, telecommunications systems, or aerospace technology, this connector is a dependable choice for seamless connectivity.