| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DCAI |
RBC28DCAI
| Heilind Number: | SULRBC28DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring threaded mounting and gold-plated phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. Its two-row configuration, right-angle orientation, and hairpin contact type make it ideal for space-constrained layouts. Rated for 700 VAC and 3 A, it delivers robust power transmission. The matte tin termination plating guarantees secure soldering, while its wide operating temperature range of -65 to 125 °C ensures performance in extreme conditions. With 56 positions and a 2.54 mm pitch, it offers versatile connectivity options. Trust the RBC28DCAI for high-reliability connections in aerospace, military, and industrial applications.

