| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DCAN-S189 |
RBC28DCAN-S189
| Heilind Number: | SULRBC28DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DCAN-S189, a high-performance board-to-board PCB connector that ensures reliable power and signal transmission in demanding applications. With a rugged construction and gold-plated phosphor bronze contacts, this connector offers superior conductivity and durability. Featuring a right-angle orientation and two rows of 56 female contacts, it provides seamless connectivity in tight spaces. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. With a tail length of 2.54mm and matte tin termination plating, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Trust the RBC28DCAN-S189 for high-reliability connections in your critical electronic designs.

