RBC28DCAN

Heilind Number:SULRBC28DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCAN

Detailed Description

RBC28DCAN, PPS & PHOSPHOR BRONZE .00, features a female connector with two rows, suitable for through-hole mounting. Crafted from high-quality phosphor bronze with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is ideal for demanding applications. The hairpin contact type and right-angle orientation offer efficient connectivity. With 56 positions and a tail length of 2.54 mm, it allows for versatile usage. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various environments. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet robust. The matte tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.