RBC28DCAT-S189

Heilind Number:SULRBC28DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCAT-S189

Detailed Description

PPS & Phosphor Bronze .00 is a high-performance board-to-board connector designed for female gender applications. Featuring two rows with threaded mount type and through-hole termination method, this connector ensures secure and stable connections. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 56 positions and tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, the connector is reliable even in harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. Matte tin termination plating ensures compatibility with various PCBs. This connector, belonging to the RBC28DCATS189 series, is RoHS compliant, making it an environmentally friendly choice.