RBC28DCBD-S189

Heilind Number:SULRBC28DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCBD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCBD-S189

Detailed Description

Introducing the RBC28DCBD-S189, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Featuring a rugged construction, this connector boasts PPS and phosphor bronze materials for durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient operation in various applications. The female gender, right-angle orientation, and 2 rows of 56 positions offer versatile connectivity options. Gold-plated hairpin contacts guarantee excellent conductivity, while matte tin termination ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Trust the RBC28DCBD-S189 for seamless and robust board-to-board connections.