RBC28DCBD

Heilind Number:SULRBC28DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCBD

Detailed Description

Introducing the RBC28DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 28 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in your electronic systems. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers corrosion resistance. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the RBC28DCBD for secure and efficient board-to-board connections in your electronic designs.