| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DCBH |
RBC28DCBH
| Heilind Number: | SULRBC28DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DCBH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability and longevity. With a right-angle orientation and dual-row layout, it offers efficient space utilization on the PCB. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust the RBC28DCBH for secure and high-speed connections in your electronic systems.

