RBC28DCBI-S189

Heilind Number:SULRBC28DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCBI-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCBI-S189

Detailed Description

Introducing the RBC28DCBI-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 56 positions, it offers ample space for multiple connections, while its threaded mount type and thru-hole termination method guarantee secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission efficiency. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. The matte tin termination plating enhances durability, making it ideal for long-term use. With a compact design measuring just 9.4mm in width and 15.49mm in height, the RBC28DCBI-S189 is a space-efficient solution for demanding PCB connectivity needs.