RBC28DCBI

Heilind Number:SULRBC28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCBI

Detailed Description

The RBC28DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 56 positions, this connector ensures secure and reliable connections in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Its hairpin contact type and right-angle orientation offer efficient signal transmission in compact spaces. The termination method is through-hole with matte tin plating, ensuring easy and durable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mount type provides stability, while the connector's compact size (9.4mm width, 15.49mm height) allows for high-density board layouts. The RBC28DCBI is a vital component for industries such as aerospace, defense, and telecommunications, where reliability and performance are paramount.