| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DCBS |
RBC28DCBS
| Heilind Number: | SULRBC28DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 56 female contacts, this connector offers reliable connectivity with a pitch of 2.54mm and a voltage rating of 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a tail length of 4.57mm and operating temperature range from -65 to 125°C, it is suitable for harsh environments. The connector is also RoHS compliant, meeting environmental standards. Trust the RBC28DCBS for seamless inter-board connections in your electronic designs.

