RBC28DCBT

Heilind Number:SULRBC28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCBT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCBT

Detailed Description

Introducing the RBC28DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The threaded mount and through-hole termination method guarantee secure attachment to the PCB. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial projects. Its right-angle orientation and two-row configuration with 56 positions make it versatile for various PCB layouts. The matte tin termination plating further enhances its durability. Trust the RBC28DCBT for seamless and durable board-to-board connections in your next project.