RBC28DCCD-S189

Heilind Number:SULRBC28DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCCD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCCD-S189

Detailed Description

Introducing the RBC28DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and contact material made of durable phosphor bronze plated with gold, this connector ensures reliable signal transmission. Featuring a right-angle orientation and a clearance hole mount type, it offers flexibility in installation. The two rows of 56 female contacts, with a voltage rating of 700VAC and an amperage of 3A, make it suitable for various power and signal connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating further enhances its durability. Trust the RBC28DCCDS189 for secure and efficient board-to-board connectivity in your electronic systems.