| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCCH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DCCH |
RBC28DCCH
| Heilind Number: | SULRBC28DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DCCH, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring two rows of 56 female contacts with a pitch of 2.54mm, this connector ensures seamless connectivity in your electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation allow for easy and secure mating. Designed for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for various applications. Trust the RBC28DCCH for optimal performance in your PCB designs.

