RBC28DCCI

Heilind Number:SULRBC28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCCI

Detailed Description

Introducing the RBC28DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, threaded mount type, and right-angle orientation make it easy to install in tight spaces. The gold-plated hairpin contacts provide excellent signal transmission, while the matte tin termination plating offers enhanced durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Boasting 56 positions in a 2-row configuration, it allows for high-density connectivity. The RBC28DCCI is the perfect choice for mission-critical systems where reliable performance is essential.