| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC28DCCT |
RBC28DCCT
| Heilind Number: | SULRBC28DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our RBC28DCCT Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a sleek and compact design, this connector features PPS & Phosphor Bronze construction, ensuring durability and reliability. The female gender, right-angle orientation, and threaded mount type make it easy to install in tight spaces. Boasting 56 gold-plated hairpin contacts with a pitch of 2.54mm, it guarantees seamless data transmission at a maximum amperage of 3A and voltage of 700VAC. The matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its versatility. Whether for commercial or industrial applications, this connector is a perfect choice for ensuring secure and efficient connections on your PCB boards.

