RBC28DCKD

Heilind Number:SULRBC28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCKD

Detailed Description

Introducing the RBC28DCKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 56 female contacts, this connector is engineered for precision and efficiency in demanding applications. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures seamless connectivity in high-power environments. The contact material, phosphor bronze, plated with gold, guarantees optimal conductivity and corrosion resistance. Its loop bellow contact type and straight orientation offer easy assembly and secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The connector's clearance hole mount type and thru-hole termination method provide robust attachment to the PCB, while the matte tin termination plating ensures long-term durability. With a compact size of 9.4mm in width and 15.49mm in height, the RBC28DCKD is the perfect solution for space-constrained applications that demand high reliability.