RBC28DCKH

Heilind Number:SULRBC28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCKH

Detailed Description

Introducing the RBC28DCKH, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring a female gender with two rows of contacts, this connector boasts a rugged construction perfect for industrial applications. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it offers high-speed data transfer capabilities. The straight orientation and 56 positions provide versatility in PCB layout designs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The termination method through hole with matte tin plating guarantees secure attachment. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Trust the RBC28DCKH for efficient and durable board-to-board connections in your electronic systems.