RBC28DCKI

Heilind Number:SULRBC28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCKI

Detailed Description

This high-performance board-to-board PCB connector, RBC28DCKI, is designed for reliable signal transmission in demanding applications. Featuring a female gender with two rows of contacts, it ensures secure connectivity. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its functionality. With 56 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Termination plating with matte tin ensures durability. Ideal for high-reliability applications, this connector is a crucial component in advanced electronic systems.