RBC28DCKN-S288

Heilind Number:SULRBC28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCKN-S288

Detailed Description

Introducing the RBC28DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row design with 56 positions, and loop bellow contact type facilitate secure mating. Operating at up to 700VAC and 3A, it meets stringent power requirements. Gold-plated contacts on a 2.54mm pitch guarantee excellent signal integrity. The connector's orientation allows for straddle mounting, while its termination method via card extender and matte tin plating ensure easy and durable installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the RBC28DCKNS288.