RBC28DCKS-S288

Heilind Number:SULRBC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC28DCKS-S288

Detailed Description

Introducing the RBC28DCKS-S288, a high-performance board-to-board and card edge connector designed for reliable power and signal transmission in demanding environments. With two rows and 56 positions, this connector offers ample connectivity options for your application. The female gender and side hole mount type make for easy installation, while the card extender termination method ensures secure contact. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its loop bellow contact type and straddle orientation further enhance its durability and performance. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust in the RBC28DCKS-S288 for seamless connectivity in your PCB projects.