RBC28DCKS

Heilind Number:SULRBC28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCKS

Detailed Description

Introducing the RBC28DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 56 positions and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and side-hole mount type make installation easy and efficient. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The Matte Tin termination plating adds to its reliability. Perfect for use in industries where high reliability is crucial, such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the RBC28DCKS.