RBC28DCKT

Heilind Number:SULRBC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCKT

Detailed Description

Introducing the RBC28DCKT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive applications. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type and threaded mount offer secure and stable connections. With two rows and 56 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the RBC28DCKT for efficient and durable board-to-board connections.