RBC28DCMD

Heilind Number:SULRBC28DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCMD

Detailed Description

Introducing the RBC28DCMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows with a total of 56 female contacts, this connector ensures secure and reliable signal transmission. The PPS and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity while withstanding voltage spikes of up to 700 VAC. With an amperage rating of 3A and an operating temperature range spanning from -65 to 125°C, it is suitable for a wide range of applications. The clearance hole mount type and wire wrap termination method make installation a breeze. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the RBC28DCMD for efficient and durable board-to-board connections in aerospace, defense, and industrial systems.