RBC28DCMH

Heilind Number:SULRBC28DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCMH

Detailed Description

The RBC28DCMH is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows of 56 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in tight spaces. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The connector is designed for clearance hole mounting and termination by wire wrap, providing secure attachment. Its straight orientation and hairpin contact type further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. A perfect choice for high-reliability systems, the RBC28DCMH is a critical component in modern electronics.