RBC28DCMI-S288

Heilind Number:SULRBC28DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCMI-S288

Detailed Description

Introducing the RBC28DCMI-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring two rows of 56 female contacts with a pitch of 2.54mm, this connector ensures secure mating with precision. Constructed with PPS and Phosphor Bronze materials, it offers exceptional durability and conductivity, making it ideal for industrial applications. The contacts are gold-plated for enhanced signal integrity, while the termination method via card extender guarantees easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector meets stringent performance standards. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust in the RBC28DCMIS288 for seamless and efficient board-to-board interconnect solutions.