RBC28DCMI

Heilind Number:SULRBC28DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC28DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC28DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULRBC28DCMI

Detailed Description

Introducing our PPS and Phosphor Bronze PCB connector, featuring a durable construction perfect for high-reliability applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures efficient power transmission. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees reliable signal transfer. Designed for 56 positions with a 2.54mm pitch, this connector is ideal for complex PCB setups. Operating in temperatures ranging from -65 to 125°C, it is suitable for extreme environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Trust in the RBC28DCMI for your board-to-board and card edge connection needs.