| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC28DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRBC28DCMN-S288 |
RBC28DCMN-S288
| Heilind Number: | SULRBC28DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC28DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC28DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 56 positions provide ample room for signal transmission, while the gold-plated hairpin contacts guarantee low contact resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a variety of industrial and commercial settings. The connector, featuring a female gender with 2 rows and no mounting required, offers flexibility in installation. With matte tin termination plating for enhanced durability, the RBC28DCMN-S288 is a trusted choice for critical electronic systems.

